Mosfet Array 10.6V 40mA, 16mA 500mW Through Hole 14-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ALD1103PBL

DigiKey Part Number
1014-1008-ND
Manufacturer
Manufacturer Product Number
ALD1103PBL
Description
MOSFET 2N/2P-CH 10.6V 14PDIP
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Mosfet Array 10.6V 40mA, 16mA 500mW Through Hole 14-PDIP
Datasheet
 Datasheet
EDA/CAD Models
ALD1103PBL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
1V @ 10µA
Manufacturer
Advanced Linear Devices Inc.
Input Capacitance (Ciss) (Max) @ Vds
10pF @ 5V
Packaging
Tube
Power - Max
500mW
Part Status
Active
Operating Temperature
0°C ~ 70°C (TJ)
Technology
MOSFET (Metal Oxide)
Mounting Type
Through Hole
Configuration
2 N and 2 P-Channel Matched Pair
Package / Case
14-DIP (0.300", 7.62mm)
Drain to Source Voltage (Vdss)
10.6V
Supplier Device Package
14-PDIP
Current - Continuous Drain (Id) @ 25°C
40mA, 16mA
Base Product Number
Rds On (Max) @ Id, Vgs
75Ohm @ 5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 479
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1267,09000 Kč267,09 Kč
50150,73200 Kč7 536,60 Kč
100139,54640 Kč13 954,64 Kč
500121,11058 Kč60 555,29 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:267,09000 Kč
Unit Price with VAT:323,17890 Kč