
ALD1103SBL | |
---|---|
DigiKey Part Number | 1014-1009-ND |
Manufacturer | |
Manufacturer Product Number | ALD1103SBL |
Description | MOSFET 2N/2P-CH 10.6V 14SOIC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 10.6V 40mA, 16mA 500mW Surface Mount 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ALD1103SBL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Advanced Linear Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N and 2 P-Channel Matched Pair | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 10.6V | |
Current - Continuous Drain (Id) @ 25°C | 40mA, 16mA | |
Rds On (Max) @ Id, Vgs | 75Ohm @ 5V | |
Vgs(th) (Max) @ Id | 1V @ 10µA | |
Gate Charge (Qg) (Max) @ Vgs | - | |
Input Capacitance (Ciss) (Max) @ Vds | 10pF @ 5V | |
Power - Max | 500mW | |
Operating Temperature | 0°C ~ 70°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 221,42000 Kč | 221,42 Kč |
50 | 123,66360 Kč | 6 183,18 Kč |
100 | 114,24630 Kč | 11 424,63 Kč |
500 | 103,88962 Kč | 51 944,81 Kč |
Unit Price without VAT: | 221,42000 Kč |
---|---|
Unit Price with VAT: | 267,91820 Kč |