
AL-SLPE-250-0-C | |
|---|---|
DigiKey Part Number | 2162-AL-SLPE-250-0-C-ND |
Manufacturer | |
Manufacturer Product Number | AL-SLPE-250-0-C |
Description | SPLIT LOOM 1/4" BLACK 100' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Black Polyethylene (PE) Convoluted, Corrugated Wire Loom, Protective Hose 0.281" (7.14mm) 100' (30.48m) |
Datasheet | Datasheet |
Category | Color Black |
Manufacturer Advanced Cable Ties, Inc. | Length 100' (30.48m) |
Packaging Bulk | Wall Thickness 0.020" (0.51mm) |
Part Status Active | Operating Temperature 85°C |
Type Wire Loom, Protective Hose | Abrasion Protection Abrasion Resistant |
Type Attributes Convoluted, Corrugated | Features Chemical Resistant |
Diameter - Inside 0.281" (7.14mm) | Material Flammability Rating UL94 HB |
Diameter - Outside 0.378" (9.60mm) | Base Product Number |
Material Polyethylene (PE) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 688,10000 Kč | 688,10 Kč |
| 2 | 632,88000 Kč | 1 265,76 Kč |
| 3 | 602,64333 Kč | 1 807,93 Kč |
| 5 | 566,56800 Kč | 2 832,84 Kč |
| 7 | 543,99857 Kč | 3 807,99 Kč |
| 10 | 521,08600 Kč | 5 210,86 Kč |
| Unit Price without VAT: | 688,10000 Kč |
|---|---|
| Unit Price with VAT: | 832,60100 Kč |



