
AL-SLPE-500-0-C | |
|---|---|
DigiKey Part Number | 2162-AL-SLPE-500-0-C-ND |
Manufacturer | |
Manufacturer Product Number | AL-SLPE-500-0-C |
Description | SPLIT LOOM 1/2" BLACK 100' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Black Polyethylene (PE) Convoluted, Corrugated Wire Loom, Protective Hose 0.518" (13.16mm) 100' (30.48m) |
Datasheet | Datasheet |
Category | Color Black |
Manufacturer Advanced Cable Ties, Inc. | Length 100' (30.48m) |
Packaging Bulk | Wall Thickness 0.020" (0.51mm) |
Part Status Active | Operating Temperature 85°C |
Type Wire Loom, Protective Hose | Abrasion Protection Abrasion Resistant |
Type Attributes Convoluted, Corrugated | Features Chemical Resistant |
Diameter - Inside 0.518" (13.16mm) | Material Flammability Rating UL94 HB |
Diameter - Outside 0.675" (17.15mm) | Base Product Number |
Material Polyethylene (PE) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 005,38000 Kč | 1 005,38 Kč |
| 2 | 924,54000 Kč | 1 849,08 Kč |
| 3 | 880,37667 Kč | 2 641,13 Kč |
| 5 | 827,70000 Kč | 4 138,50 Kč |
| 7 | 794,74429 Kč | 5 563,21 Kč |
| 10 | 761,24000 Kč | 7 612,40 Kč |
| Unit Price without VAT: | 1 005,38000 Kč |
|---|---|
| Unit Price with VAT: | 1 216,50980 Kč |





