
22SL0250NYGY | |
|---|---|
DigiKey Part Number | 145-22SL0250NYGY-ND |
Manufacturer | |
Manufacturer Product Number | 22SL0250NYGY |
Description | CORRUGATED TUBE, SPLIT LOOM, 1/4 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Black Polyamide (PA), Nylon Convoluted, Corrugated Wire Loom, Protective Hose 0.266" (6.76mm) 100' (30.48m) |
Datasheet | Datasheet |
Category | Diameter - Inside 0.266" (6.76mm) |
Manufacturer Essentra Components | Diameter - Outside 0.395" (10.03mm) |
Series | Material Polyamide (PA), Nylon |
Packaging Bulk | Color Black |
Part Status Active | Length 100' (30.48m) |
Type Wire Loom, Protective Hose | Base Product Number |
Type Attributes Convoluted, Corrugated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 204,66000 Kč | 1 204,66 Kč |
| 2 | 1 107,85500 Kč | 2 215,71 Kč |
| 3 | 1 054,87000 Kč | 3 164,61 Kč |
| 5 | 991,77800 Kč | 4 958,89 Kč |
| 7 | 952,29000 Kč | 6 666,03 Kč |
| 10 | 912,15300 Kč | 9 121,53 Kč |
| Unit Price without VAT: | 1 204,66000 Kč |
|---|---|
| Unit Price with VAT: | 1 457,63860 Kč |


