


AL-48-175-8-L | |
|---|---|
DigiKey Part Number | 2162-AL-48-175-8-L-ND |
Manufacturer | |
Manufacturer Product Number | AL-48-175-8-L |
Description | CBL TIE LOCKING GRAY 175LB 4.05' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Gray 14.50" (368.30mm) 0.340" (8.64mm) 175 lbs (79.40 kg) |
Datasheet | Datasheet |
Category | Width 0.340" (8.64mm) |
Manufacturer Advanced Cable Ties, Inc. | Length - Actual 4.05' (1.23m) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Tensile Strength 175 lbs (79.40 kg) |
Part Status Active | Material Polyamide (PA66), Nylon 6/6 |
Wire/Cable Tie Type Standard, Locking | Color Gray |
Length - Approximate 48.5" | Base Product Number |
Bundle Diameter 14.50" (368.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 10,74726 Kč | 5 373,63 Kč |
| 1 000 | 10,23400 Kč | 10 234,00 Kč |
| 1 500 | 9,94543 Kč | 14 918,15 Kč |
| 2 500 | 9,59328 Kč | 23 983,20 Kč |
| 3 500 | 9,36823 Kč | 32 788,81 Kč |
| 5 000 | 9,13550 Kč | 45 677,50 Kč |
| Unit Price without VAT: | 10,74726 Kč |
|---|---|
| Unit Price with VAT: | 13,00418 Kč |



