


AL-48-175-0-L | |
|---|---|
DigiKey Part Number | 2162-AL-48-175-0-L-ND |
Manufacturer | |
Manufacturer Product Number | AL-48-175-0-L |
Description | CBL TIE LOCKING BLK 175LBS 4.05' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 14.50" (368.30mm) 0.340" (8.64mm) 175 lbs (79.40 kg) |
Datasheet | Datasheet |
Category | Width 0.340" (8.64mm) |
Manufacturer Advanced Cable Ties, Inc. | Length - Actual 4.05' (1.23m) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Tensile Strength 175 lbs (79.40 kg) |
Part Status Active | Features UV Resistant |
Wire/Cable Tie Type Standard, Locking | Material Polyamide (PA66), Nylon 6/6 |
Length - Approximate 48.5" | Color Black |
Bundle Diameter 14.50" (368.30mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 11,04174 Kč | 5 520,87 Kč |
| 1 000 | 10,51430 Kč | 10 514,30 Kč |
| 1 500 | 10,21767 Kč | 15 326,50 Kč |
| 2 500 | 9,85589 Kč | 24 639,73 Kč |
| 3 500 | 9,62475 Kč | 33 686,62 Kč |
| 5 000 | 9,38564 Kč | 46 928,20 Kč |
| Unit Price without VAT: | 11,04174 Kč |
|---|---|
| Unit Price with VAT: | 13,36051 Kč |



