


AL-36-175-9-L | |
|---|---|
DigiKey Part Number | 2162-AL-36-175-9-L-ND |
Manufacturer | |
Manufacturer Product Number | AL-36-175-9-L |
Description | CBL TIE LOCKING NAT 175LB 3.104' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Natural 11.00" (279.40mm) 0.340" (8.64mm) 175 lbs (79.40 kg) |
Datasheet | Datasheet |
Category | Width 0.340" (8.64mm) |
Manufacturer Advanced Cable Ties, Inc. | Length - Actual 3.104' (946.15mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Tensile Strength 175 lbs (79.40 kg) |
Part Status Active | Material Polyamide (PA66), Nylon 6/6 |
Wire/Cable Tie Type Standard, Locking | Color Natural |
Length - Approximate 37.25" | Base Product Number |
Bundle Diameter 11.00" (279.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 7,99058 Kč | 3 995,29 Kč |
| 1 000 | 7,60892 Kč | 7 608,92 Kč |
| 1 500 | 7,39411 Kč | 11 091,17 Kč |
| 2 500 | 7,13233 Kč | 17 830,83 Kč |
| 3 500 | 6,96496 Kč | 24 377,36 Kč |
| 5 000 | 6,79197 Kč | 33 959,85 Kč |
| Unit Price without VAT: | 7,99058 Kč |
|---|---|
| Unit Price with VAT: | 9,66860 Kč |



