


AL-24-175-9-L | |
|---|---|
DigiKey Part Number | 2162-AL-24-175-9-L-ND |
Manufacturer | |
Manufacturer Product Number | AL-24-175-9-L |
Description | CBL TIE LOCKING NAT 175LB 2.125' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Natural 7.18" (182.37mm) 0.340" (8.64mm) 175 lbs (79.40 kg) |
Datasheet | Datasheet |
Category | Width 0.340" (8.64mm) |
Manufacturer Advanced Cable Ties, Inc. | Length - Actual 2.125' (647.70mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Tensile Strength 175 lbs (79.40 kg) |
Part Status Active | Material Polyamide (PA66), Nylon 6/6 |
Wire/Cable Tie Type Standard, Locking | Color Natural |
Length - Approximate 25.5" | Base Product Number |
Bundle Diameter 7.18" (182.37mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 7,36742 Kč | 3 683,71 Kč |
| Unit Price without VAT: | 7,36742 Kč |
|---|---|
| Unit Price with VAT: | 8,91458 Kč |



