Standard, Locking Black 5.00" (127.00mm) 0.302" (7.67mm) 120 lbs (54.43 kg)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Standard, Locking Black 5.00" (127.00mm) 0.302" (7.67mm) 120 lbs (54.43 kg)
MG-1300 and MG-1400 Cable Tie removal Tool

AL-18-120-0-L

DigiKey Part Number
2162-AL-18-120-0-L-ND
Manufacturer
Manufacturer Product Number
AL-18-120-0-L
Description
CBL TIE LOCKING BLK 120LB 1.521'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Standard, Locking Black 5.00" (127.00mm) 0.302" (7.67mm) 120 lbs (54.43 kg)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Advanced Cable Ties, Inc.
Series
-
Packaging
Bulk
Part Status
Active
Wire/Cable Tie Type
Standard, Locking
Length - Approximate
18.25"
Bundle Diameter
5.00" (127.00mm)
Width
0.302" (7.67mm)
Length - Actual
1.521' (463.55mm)
Mounting Type
Free Hanging (In-Line)
Tensile Strength
120 lbs (54.43 kg)
Features
UV Resistant
Material
Polyamide (PA66), Nylon 6/6
Color
Black
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8 600
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
506,05160 Kč302,58 Kč
1005,76400 Kč576,40 Kč
1505,60087 Kč840,13 Kč
2505,40236 Kč1 350,59 Kč
3505,27529 Kč1 846,35 Kč
5005,14368 Kč2 571,84 Kč
Manufacturers Standard Package
Unit Price without VAT:6,05160 Kč
Unit Price with VAT:7,32244 Kč