


AL-14-120-9-L | |
|---|---|
DigiKey Part Number | 2162-AL-14-120-9-L-ND |
Manufacturer | |
Manufacturer Product Number | AL-14-120-9-L |
Description | CBL TIE LOCKING NAT 120LB 1.236' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Natural 4.06" (103.00mm) 0.300" (7.62mm) 120 lbs (54.43 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advanced Cable Ties, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 14.75" | |
Bundle Diameter | 4.06" (103.00mm) | |
Width | 0.300" (7.62mm) | |
Length - Actual | 1.236' (376.63mm) | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 120 lbs (54.43 kg) | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 3,17060 Kč | 158,53 Kč |
| 100 | 3,01740 Kč | 301,74 Kč |
| 150 | 2,93273 Kč | 439,91 Kč |
| 250 | 2,82884 Kč | 707,21 Kč |
| 350 | 2,76214 Kč | 966,75 Kč |
| 500 | 2,69320 Kč | 1 346,60 Kč |
| Unit Price without VAT: | 3,17060 Kč |
|---|---|
| Unit Price with VAT: | 3,83643 Kč |



