Standard, Locking Natural 4.06" (103.00mm) 0.300" (7.62mm) 120 lbs (54.43 kg)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Standard, Locking Natural 4.06" (103.00mm) 0.300" (7.62mm) 120 lbs (54.43 kg)
MG-1300 and MG-1400 Cable Tie removal Tool

AL-14-120-9-C

DigiKey Part Number
2162-AL-14-120-9-C-ND
Manufacturer
Manufacturer Product Number
AL-14-120-9-C
Description
CBL TIE LOCKING NAT 120LB 1.236'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Standard, Locking Natural 4.06" (103.00mm) 0.300" (7.62mm) 120 lbs (54.43 kg)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Advanced Cable Ties, Inc.
Series
Packaging
Bulk
Part Status
Active
Wire/Cable Tie Type
Standard, Locking
Length - Approximate
14.75"
Bundle Diameter
4.06" (103.00mm)
Width
0.300" (7.62mm)
Length - Actual
1.236' (376.63mm)
Mounting Type
Free Hanging (In-Line)
Tensile Strength
120 lbs (54.43 kg)
Features
-
Material
Polyamide (PA66), Nylon 6/6
Color
Natural
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 700
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1002,87040 Kč287,04 Kč
2002,73395 Kč546,79 Kč
3002,65623 Kč796,87 Kč
5002,56218 Kč1 281,09 Kč
7002,50206 Kč1 751,44 Kč
1 0002,43976 Kč2 439,76 Kč
Manufacturers Standard Package
Unit Price without VAT:2,87040 Kč
Unit Price with VAT:3,47318 Kč