


AL-14-120-4-C | |
|---|---|
DigiKey Part Number | 2162-AL-14-120-4-C-ND |
Manufacturer | |
Manufacturer Product Number | AL-14-120-4-C |
Description | CBL TIE LOCKING YLW 120LB 1.236' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Yellow 4.06" (103.00mm) 0.300" (7.62mm) 120 lbs (54.43 kg) |
Datasheet | Datasheet |
Category | Width 0.300" (7.62mm) |
Manufacturer Advanced Cable Ties, Inc. | Length - Actual 1.236' (376.63mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Tensile Strength 120 lbs (54.43 kg) |
Part Status Active | Material Polyamide (PA66), Nylon 6/6 |
Wire/Cable Tie Type Standard, Locking | Color Yellow |
Length - Approximate 14.75" | Base Product Number |
Bundle Diameter 4.06" (103.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 5,24520 Kč | 524,52 Kč |
| 200 | 4,99385 Kč | 998,77 Kč |
| 300 | 4,85237 Kč | 1 455,71 Kč |
| 500 | 4,68040 Kč | 2 340,20 Kč |
| 700 | 4,57063 Kč | 3 199,44 Kč |
| 1 000 | 4,45682 Kč | 4 456,82 Kč |
| Unit Price without VAT: | 5,24520 Kč |
|---|---|
| Unit Price with VAT: | 6,34669 Kč |



