



AL-13-150-DL-IT-30-L | |
|---|---|
DigiKey Part Number | 2162-AL-13-150-DL-IT-30-L-ND |
Manufacturer | |
Manufacturer Product Number | AL-13-150-DL-IT-30-L |
Description | CBL TIE DB LOCK BLK 150LB 1.129' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard, Double Locking Black 1.30" (33.00mm) 0.503" (12.78mm) 150 lbs (68.04 kg) |
Datasheet | Datasheet |
Category | Length - Actual 1.129' (344.09mm) |
Manufacturer Advanced Cable Ties, Inc. | Mounting Type Screw Mount, Mounting Hole |
Packaging Bulk | Tensile Strength 150 lbs (68.04 kg) |
Part Status Active | Features Heat Stabilized, Impact Resistant, UV Resistant, Weather Resistant |
Wire/Cable Tie Type Standard, Double Locking | Material Polyamide (PA66), Nylon 6/6 |
Length - Approximate 13.5" | Color Black |
Bundle Diameter 1.30" (33.00mm) | Base Product Number |
Width 0.503" (12.78mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 20,23820 Kč | 1 011,91 Kč |
| 100 | 19,27050 Kč | 1 927,05 Kč |
| 150 | 18,72687 Kč | 2 809,03 Kč |
| 250 | 18,06252 Kč | 4 515,63 Kč |
| 350 | 17,63840 Kč | 6 173,44 Kč |
| 500 | 17,19994 Kč | 8 599,97 Kč |
| Unit Price without VAT: | 20,23820 Kč |
|---|---|
| Unit Price with VAT: | 24,48822 Kč |



