


AL-11-50-MH-0-C | |
|---|---|
DigiKey Part Number | 2162-AL-11-50-MH-0-C-ND |
Manufacturer | |
Manufacturer Product Number | AL-11-50-MH-0-C |
Description | CBL TIE LOCKING BLK 50LB 11.50" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 3.06" (77.72mm) 0.177" (4.50mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
Category | Length - Actual 0.958' (292.10mm, 11.50") |
Manufacturer Advanced Cable Ties, Inc. | Mounting Type Screw Mount, Mounting Hole |
Packaging Bulk | Tensile Strength 50 lbs (22.68 kg) |
Part Status Active | Features UV Resistant |
Wire/Cable Tie Type Standard, Locking | Material Polyamide (PA66), Nylon 6/6 |
Length - Approximate 11.5" | Color Black |
Bundle Diameter 3.06" (77.72mm) | Base Product Number |
Width 0.177" (4.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,80400 Kč | 180,40 Kč |
| 200 | 1,71745 Kč | 343,49 Kč |
| 300 | 1,66913 Kč | 500,74 Kč |
| 500 | 1,61004 Kč | 805,02 Kč |
| 700 | 1,57191 Kč | 1 100,34 Kč |
| 1 000 | 1,53288 Kč | 1 532,88 Kč |
| Unit Price without VAT: | 1,80400 Kč |
|---|---|
| Unit Price with VAT: | 2,18284 Kč |



