


AL-08-40-30-M | |
|---|---|
DigiKey Part Number | 2162-AL-08-40-30-M-ND |
Manufacturer | |
Manufacturer Product Number | AL-08-40-30-M |
Description | CBL TIE LOCKING BLACK 40LB 8.88" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 2.38" (60.33mm) 0.140" (3.56mm) 40 lbs (18.14 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advanced Cable Ties, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 9" | |
Bundle Diameter | 2.38" (60.33mm) | |
Width | 0.140" (3.56mm) | |
Length - Actual | 0.740' (225.43mm, 8.88") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 40 lbs (18.14 kg) | |
Features | Heat Stabilized | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,78596 Kč | 785,96 Kč |
| 2 000 | 0,74848 Kč | 1 496,96 Kč |
| 3 000 | 0,72730 Kč | 2 181,90 Kč |
| 5 000 | 0,70150 Kč | 3 507,50 Kč |
| 7 000 | 0,68501 Kč | 4 795,07 Kč |
| 10 000 | 0,66797 Kč | 6 679,70 Kč |
| Unit Price without VAT: | 0,78596 Kč |
|---|---|
| Unit Price with VAT: | 0,95101 Kč |




