


AL-08-120-0-C | |
|---|---|
DigiKey Part Number | 2162-AL-08-120-0-C-ND |
Manufacturer | |
Manufacturer Product Number | AL-08-120-0-C |
Description | CBL TIE LOCKING BLK 120LB 8.70" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 2.06" (52.32mm) 0.300" (7.62mm) 120 lbs (54.43 kg) |
Datasheet | Datasheet |
Category | Length - Actual 0.725' (220.98mm, 8.70") |
Manufacturer Advanced Cable Ties, Inc. | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Tensile Strength 120 lbs (54.43 kg) |
Part Status Active | Features UV Resistant |
Wire/Cable Tie Type Standard, Locking | Material Polyamide (PA66), Nylon 6/6 |
Length - Approximate 8.75" | Color Black |
Bundle Diameter 2.06" (52.32mm) | Base Product Number |
Width 0.300" (7.62mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 2,22320 Kč | 222,32 Kč |
| 200 | 2,11685 Kč | 423,37 Kč |
| 300 | 2,05703 Kč | 617,11 Kč |
| 500 | 1,98378 Kč | 991,89 Kč |
| 700 | 1,93717 Kč | 1 356,02 Kč |
| 1 000 | 1,88909 Kč | 1 889,09 Kč |
| Unit Price without VAT: | 2,22320 Kč |
|---|---|
| Unit Price with VAT: | 2,69007 Kč |




