


AL-07-50-2-C | |
|---|---|
DigiKey Part Number | 2162-AL-07-50-2-C-ND |
Manufacturer | |
Manufacturer Product Number | AL-07-50-2-C |
Description | CBL TIE LOCKING RED 50LB 7.56" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Red 1.88" (47.75mm) 0.180" (4.57mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
Category | Width 0.180" (4.57mm) |
Manufacturer Advanced Cable Ties, Inc. | Length - Actual 0.630' (192.02mm, 7.56") |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Tensile Strength 50 lbs (22.68 kg) |
Part Status Active | Material Polyamide (PA66), Nylon 6/6 |
Wire/Cable Tie Type Standard, Locking | Color Red |
Length - Approximate 7.5" | Base Product Number |
Bundle Diameter 1.88" (47.75mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,56210 Kč | 156,21 Kč |
| 200 | 1,48700 Kč | 297,40 Kč |
| 300 | 1,44530 Kč | 433,59 Kč |
| 500 | 1,39356 Kč | 696,78 Kč |
| 700 | 1,36097 Kč | 952,68 Kč |
| 1 000 | 1,32704 Kč | 1 327,04 Kč |
| Unit Price without VAT: | 1,56210 Kč |
|---|---|
| Unit Price with VAT: | 1,89014 Kč |



