


AL-07-50-12-C | |
|---|---|
DigiKey Part Number | 2162-AL-07-50-12-C-ND |
Manufacturer | |
Manufacturer Product Number | AL-07-50-12-C |
Description | CBL TIE LOCK PINK/FL 50LB 7.56" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Pink, Fluorescent 1.88" (47.75mm) 0.180" (4.57mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
Category | Width 0.180" (4.57mm) |
Manufacturer Advanced Cable Ties, Inc. | Length - Actual 0.630' (192.02mm, 7.56") |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Active | Tensile Strength 50 lbs (22.68 kg) |
Wire/Cable Tie Type Standard, Locking | Material Polyamide (PA66), Nylon 6/6 |
Length - Approximate 7.5" | Color Pink, Fluorescent |
Bundle Diameter 1.88" (47.75mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,66430 Kč | 166,43 Kč |
| 200 | 1,58500 Kč | 317,00 Kč |
| 300 | 1,53983 Kč | 461,95 Kč |
| 500 | 1,48532 Kč | 742,66 Kč |
| 700 | 1,45036 Kč | 1 015,25 Kč |
| 1 000 | 1,41421 Kč | 1 414,21 Kč |
| Unit Price without VAT: | 1,66430 Kč |
|---|---|
| Unit Price with VAT: | 2,01380 Kč |



