AL Brown Cable Tie
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AL Brown Cable Tie
MG-1300 and MG-1400 Cable Tie removal Tool

AL-07-50-1-C

DigiKey Part Number
2162-AL-07-50-1-C-ND
Manufacturer
Manufacturer Product Number
AL-07-50-1-C
Description
CBL TIE LOCKING BROWN 50LB 7.56"
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Standard, Locking Brown 1.88" (47.75mm) 0.180" (4.57mm) 50 lbs (22.68 kg)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Advanced Cable Ties, Inc.
Series
Packaging
Bulk
Part Status
Active
Wire/Cable Tie Type
Standard, Locking
Length - Approximate
7.5"
Bundle Diameter
1.88" (47.75mm)
Width
0.180" (4.57mm)
Length - Actual
0.630' (192.02mm, 7.56")
Mounting Type
Free Hanging (In-Line)
Tensile Strength
50 lbs (22.68 kg)
Features
-
Material
Polyamide (PA66), Nylon 6/6
Color
Brown
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 300
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1001,53030 Kč153,03 Kč
2001,45770 Kč291,54 Kč
3001,41597 Kč424,79 Kč
5001,36572 Kč682,86 Kč
7001,33367 Kč933,57 Kč
1 0001,30047 Kč1 300,47 Kč
2 5001,21888 Kč3 047,20 Kč
5 0001,16061 Kč5 803,05 Kč
10 0001,10517 Kč11 051,70 Kč
Manufacturers Standard Package
Unit Price without VAT:1,53030 Kč
Unit Price with VAT:1,85166 Kč