Standard, Locking Natural 1.44" (36.60mm) 0.140" (3.56mm) 40 lbs (18.14 kg)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Standard, Locking Natural 1.44" (36.60mm) 0.140" (3.56mm) 40 lbs (18.14 kg)
MG-1300 and MG-1400 Cable Tie removal Tool

AL-05-40-9-M

DigiKey Part Number
2162-AL-05-40-9-M-ND
Manufacturer
Manufacturer Product Number
AL-05-40-9-M
Description
CBL TIE LOCKING NAT 40LB 5.84"
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Standard, Locking Natural 1.44" (36.60mm) 0.140" (3.56mm) 40 lbs (18.14 kg)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Advanced Cable Ties, Inc.
Series
Packaging
Bulk
Part Status
Active
Wire/Cable Tie Type
Standard, Locking
Length - Approximate
5.75"
Bundle Diameter
1.44" (36.60mm)
Width
0.140" (3.56mm)
Length - Actual
0.487' (148.34mm, 5.84")
Mounting Type
Free Hanging (In-Line)
Tensile Strength
40 lbs (18.14 kg)
Features
-
Material
Polyamide (PA66), Nylon 6/6
Color
Natural
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 000
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1 0000,61566 Kč615,66 Kč
2 0000,58616 Kč1 172,32 Kč
3 0000,56954 Kč1 708,62 Kč
5 0000,54935 Kč2 746,75 Kč
7 0000,53644 Kč3 755,08 Kč
10 0000,52310 Kč5 231,00 Kč
25 0000,49032 Kč12 258,00 Kč
50 0000,46691 Kč23 345,50 Kč
100 0000,44462 Kč44 462,00 Kč
Manufacturers Standard Package
Unit Price without VAT:0,61566 Kč
Unit Price with VAT:0,74495 Kč