


AL-05-40-6-C | |
|---|---|
DigiKey Part Number | 2162-AL-05-40-6-C-ND |
Manufacturer | |
Manufacturer Product Number | AL-05-40-6-C |
Description | CBL TIE LOCKING BLUE 40LB 5.84" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Blue 1.44" (36.60mm) 0.140" (3.56mm) 40 lbs (18.14 kg) |
Datasheet | Datasheet |
Category | Width 0.140" (3.56mm) |
Manufacturer Advanced Cable Ties, Inc. | Length - Actual 0.487' (148.34mm, 5.84") |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Tensile Strength 40 lbs (18.14 kg) |
Part Status Active | Material Polyamide (PA66), Nylon 6/6 |
Wire/Cable Tie Type Standard, Locking | Color Blue |
Length - Approximate 5.75" | Base Product Number |
Bundle Diameter 1.44" (36.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,38480 Kč | 138,48 Kč |
| 200 | 1,31910 Kč | 263,82 Kč |
| 300 | 1,28123 Kč | 384,37 Kč |
| 500 | 1,23590 Kč | 617,95 Kč |
| 700 | 1,20664 Kč | 844,65 Kč |
| 1 000 | 1,17667 Kč | 1 176,67 Kč |
| Unit Price without VAT: | 1,38480 Kč |
|---|---|
| Unit Price with VAT: | 1,67561 Kč |





