


AL-05-40-14-C | |
|---|---|
DigiKey Part Number | 2162-AL-05-40-14-C-ND |
Manufacturer | |
Manufacturer Product Number | AL-05-40-14-C |
Description | CBL TIE LOCK ORG/FL 40LB 5.84" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Orange, Fluorescent 1.44" (36.60mm) 0.140" (3.56mm) 40 lbs (18.14 kg) |
Datasheet | Datasheet |
Category | Width 0.140" (3.56mm) |
Manufacturer Advanced Cable Ties, Inc. | Length - Actual 0.487' (148.34mm, 5.84") |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Active | Tensile Strength 40 lbs (18.14 kg) |
Wire/Cable Tie Type Standard, Locking | Material Polyamide (PA66), Nylon 6/6 |
Length - Approximate 5.75" | Color Orange, Fluorescent |
Bundle Diameter 1.44" (36.60mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,50990 Kč | 150,99 Kč |
| 200 | 1,43800 Kč | 287,60 Kč |
| 300 | 1,39733 Kč | 419,20 Kč |
| 500 | 1,34768 Kč | 673,84 Kč |
| 700 | 1,31599 Kč | 921,19 Kč |
| 1 000 | 1,28303 Kč | 1 283,03 Kč |
| Unit Price without VAT: | 1,50990 Kč |
|---|---|
| Unit Price with VAT: | 1,82698 Kč |



