AL-04-18-1-C is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Advanced Cable Ties, Inc.
In Stock: 2 400
Unit Price: 1,38480 Kč
Datasheet
Standard, Locking Brown 0.88" (22.35mm) 0.095" (2.41mm) 18 lbs (8.16 kg)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Standard, Locking Brown 0.88" (22.35mm) 0.095" (2.41mm) 18 lbs (8.16 kg)
MG-1300 and MG-1400 Cable Tie removal Tool

AL-04-18-1-C

DigiKey Part Number
2162-AL-04-18-1-C-ND
Manufacturer
Manufacturer Product Number
AL-04-18-1-C
Description
CBL TIE LOCKING BROWN 18LB 4.13"
Customer Reference
Detailed Description
Standard, Locking Brown 0.88" (22.35mm) 0.095" (2.41mm) 18 lbs (8.16 kg)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Width
0.095" (2.41mm)
Manufacturer
Advanced Cable Ties, Inc.
Length - Actual
0.344' (105.00mm, 4.13")
Series
Mounting Type
Free Hanging (In-Line)
Packaging
Bulk
Tensile Strength
18 lbs (8.16 kg)
Part Status
Obsolete
Material
Polyamide (PA66), Nylon 6/6
Wire/Cable Tie Type
Standard, Locking
Color
Brown
Length - Approximate
4.25"
Base Product Number
Bundle Diameter
0.88" (22.35mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AL-05-40-1-CAdvanced Cable Ties, Inc.2 4002162-AL-05-40-1-C-ND1,38480 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes