USB-C40-S-RA-BK-30-TR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

USB-C40-S-RA-BK-30-TR

DigiKey Part Number
2057-USB-C40-S-RA-BK-30-TR-ND - Tape & Reel (TR)
2057-USB-C40-S-RA-BK-30-CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
USB-C40-S-RA-BK-30-TR
Description
CONN RCPT USB4.0 R/A THRU-HOLE
Customer Reference
Detailed Description
USB-C (USB TYPE-C) USB 4.0 Receptacle Connector 24 Position Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
USB-C40-S-RA-BK-30-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Adam Tech
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Connector Type
USB-C (USB TYPE-C)
Number of Contacts
24
Gender
Receptacle
Specifications
USB 4.0
Mounting Type
Through Hole, Right Angle
Mounting Feature
Horizontal
Termination
Solder
Features
Board Guide
Ingress Protection
-
Operating Temperature
-20°C ~ 105°C
Number of Ports
1
Current Rating (Amps)
7A
Voltage - Rated
20V
Mating Cycles
10000
Shielding
Shielded
Contact Finish
Gold
Shell/Shielding Material
Steel, Stainless
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 637
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
194,04000 Kč94,04 Kč
1079,87400 Kč798,74 Kč
2574,86840 Kč1 871,71 Kč
5071,28960 Kč3 564,48 Kč
10067,88580 Kč6 788,58 Kč
Unit Price without VAT:94,04000 Kč
Unit Price with VAT:113,78840 Kč