



RF2-145A-T-17-50-G-HDW | |
|---|---|
cms-digikey-product-number | 2057-RF2-145A-T-17-50-G-HDW-ND |
cms-manufacturer | |
cms-manufacturer-product-number | RF2-145A-T-17-50-G-HDW |
cms-description | RF SMA CONNECTOR |
cms-standard-lead-time | 18 Weeks |
cms-customer-reference | |
cms-detailed-description | SMA Connector Jack, Female Socket 50 Ohms Board Edge, End Launch; Through Hole, Right Angle Solder |
Datasheet | Datasheet |
cms-type | cms-description | cms-select-all |
|---|---|---|
cms-category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Board Edge, End Launch; Through Hole, Right Angle | |
Mounting Feature | Bulkhead - Rear Side Nut | |
Cable Group | - | |
Fastening Type | Threaded | |
Frequency - Max | 18 GHz | |
Number of Ports | 1 | |
Features | Code A | |
Housing Color | White | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | - | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Voltage Rating | 335 V | |
Mating Cycles | - | |
Insertion Loss | - | |
Base Product Number |
| cms-quantity | Unit Price | cms-ext-price |
|---|---|---|
| 1 | 57,95000 Kč | 57,95 Kč |
| 10 | 49,21900 Kč | 492,19 Kč |
| 25 | 46,12000 Kč | 1 153,00 Kč |
| 50 | 43,91940 Kč | 2 195,97 Kč |
| 100 | 41,81960 Kč | 4 181,96 Kč |
| 300 | 38,69860 Kč | 11 609,58 Kč |
| 500 | 37,32898 Kč | 18 664,49 Kč |
| 1 000 | 35,54772 Kč | 35 547,72 Kč |
| 2 500 | 33,32383 Kč | 83 309,57 Kč |
| Unit Price without VAT: | 57,95000 Kč |
|---|---|
| Unit Price with VAT: | 70,11950 Kč |











