
RF1-03-D-03-75 | |
|---|---|
DigiKey Part Number | 2057-RF1-03-D-03-75-ND |
Manufacturer | |
Manufacturer Product Number | RF1-03-D-03-75 |
Description | CRIMP BNC STRAIGHT PLUG-RG179 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | BNC Connector Plug, Male Pin 75 Ohms Free Hanging (In-Line) Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Crimp | |
Shield Termination | Crimp | |
Impedance | 75 Ohms | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Cable Group | RG-179, 187 | |
Fastening Type | Bayonet Lock | |
Frequency - Max | 1 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | - | |
Body Material | Zinc | |
Body Finish | Nickel | |
Center Contact Plating | Gold | |
Dielectric Material | Polyoxymethylene (POM) | |
Operating Temperature | - | |
Voltage Rating | 500 V | |
Mating Cycles | - | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 70,97000 Kč | 70,97 Kč |
| 10 | 60,22200 Kč | 602,22 Kč |
| 25 | 56,45120 Kč | 1 411,28 Kč |
| 50 | 53,75060 Kč | 2 687,53 Kč |
| 100 | 51,18260 Kč | 5 118,26 Kč |
| 300 | 47,36380 Kč | 14 209,14 Kč |
| 500 | 45,68744 Kč | 22 843,72 Kč |
| 1 000 | 43,50786 Kč | 43 507,86 Kč |
| 2 500 | 40,78618 Kč | 101 965,45 Kč |
| Unit Price without VAT: | 70,97000 Kč |
|---|---|
| Unit Price with VAT: | 85,87370 Kč |









