



Category | Tip Type Hex Socket |
Manufacturer Wiha | Size 3/16" |
Series | Length - Blade 4.92" (125.0mm) |
Packaging Bulk | Length - Overall 9.40" (238.8mm) |
Part Status Active | Features Deep Socket, Ergonomic, Soft Grip |
Tool Type Nut Driver | Weight 0.25 lb (113.4 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 146,36000 Kč | 146,36 Kč |
| Unit Price without VAT: | 146,36000 Kč |
|---|---|
| Unit Price with VAT: | 177,09560 Kč |




