



REB-B2E-YG | |
|---|---|
DigiKey Part Number | 2057-REB-B2E-YG-ND |
Manufacturer | |
Manufacturer Product Number | REB-B2E-YG |
Description | TERM BLK GND 6-20 AWG |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Feed Through Green, Yellow 6-20 AWG |
Datasheet | Datasheet |
Category | Termination Style Push In, Spring |
Manufacturer Adam Tech | Current - UL 60 A |
Series | Voltage - UL 600V |
Packaging Box | Wire Gauge or Range - AWG 6-20 AWG |
Part Status Active | Wire Gauge or Range - mm² 0.5-10mm² |
Type Feed Through | Color Green, Yellow |
Number of Positions 2 | Material - Insulation Polyamide (PA66), Nylon 6/6 |
Number of Levels 1 | Material Flammability Rating UL94 V-0 |
Terminal - Width 10.2mm | Stripping Length 18mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 156,62000 Kč | 156,62 Kč |
| 10 | 110,99300 Kč | 1 109,93 Kč |
| 25 | 97,70400 Kč | 2 442,60 Kč |
| 50 | 89,56600 Kč | 4 478,30 Kč |
| 100 | 82,91520 Kč | 8 291,52 Kč |
| 250 | 76,09420 Kč | 19 023,55 Kč |
| Unit Price without VAT: | 156,62000 Kč |
|---|---|
| Unit Price with VAT: | 189,51020 Kč |










