



REB-B2C-BU | |
|---|---|
DigiKey Part Number | 2057-REB-B2C-BU-ND |
Manufacturer | |
Manufacturer Product Number | REB-B2C-BU |
Description | TERM BLK FEED THRU 10-24AWG |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Feed Through Blue 10-24 AWG |
Datasheet | Datasheet |
Category | Termination Style Push In, Spring |
Manufacturer Adam Tech | Current - UL 30 A |
Series | Voltage - UL 600V |
Packaging Box | Wire Gauge or Range - AWG 10-24 AWG |
Part Status Active | Wire Gauge or Range - mm² 0.2-4mm² |
Type Feed Through | Color Blue |
Number of Positions 2 | Material - Insulation Polyamide (PA66), Nylon 6/6 |
Number of Levels 1 | Material Flammability Rating UL94 V-0 |
Terminal - Width 6.2mm | Stripping Length 10mm ~ 12mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,89000 Kč | 43,89 Kč |
| 10 | 31,58100 Kč | 315,81 Kč |
| 25 | 27,51560 Kč | 687,89 Kč |
| 50 | 24,90780 Kč | 1 245,39 Kč |
| 100 | 22,70510 Kč | 2 270,51 Kč |
| 250 | 20,37812 Kč | 5 094,53 Kč |
| 500 | 19,00360 Kč | 9 501,80 Kč |
| 1 000 | 17,90877 Kč | 17 908,77 Kč |
| 5 000 | 16,18937 Kč | 80 946,85 Kč |
| Unit Price without VAT: | 43,89000 Kč |
|---|---|
| Unit Price with VAT: | 53,10690 Kč |










