
REB-B2B-OR | |
|---|---|
DigiKey Part Number | 2057-REB-B2B-OR-ND |
Manufacturer | |
Manufacturer Product Number | REB-B2B-OR |
Description | TERM BLK FEED THRU 12-26AWG |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Feed Through Orange 12-26 AWG |
Datasheet | Datasheet |
Category | Termination Style Push In, Spring |
Manufacturer Adam Tech | Current - UL 20 A |
Series | Voltage - UL 600V |
Packaging Box | Wire Gauge or Range - AWG 12-26 AWG |
Part Status Active | Wire Gauge or Range - mm² 0.2-2.5mm² |
Type Feed Through | Color Orange |
Number of Positions 2 | Material - Insulation Polyamide (PA66), Nylon 6/6 |
Number of Levels 1 | Material Flammability Rating UL94 V-0 |
Terminal - Width 5.2mm | Stripping Length 8mm ~ 10mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,45000 Kč | 30,45 Kč |
| 10 | 22,15300 Kč | 221,53 Kč |
| 25 | 19,28440 Kč | 482,11 Kč |
| 50 | 17,41580 Kč | 870,79 Kč |
| 100 | 15,82200 Kč | 1 582,20 Kč |
| 250 | 14,11820 Kč | 3 529,55 Kč |
| 500 | 13,10360 Kč | 6 551,80 Kč |
| 1 000 | 12,29097 Kč | 12 290,97 Kč |
| 5 000 | 11,00619 Kč | 55 030,95 Kč |
| Unit Price without VAT: | 30,45000 Kč |
|---|---|
| Unit Price with VAT: | 36,84450 Kč |










