



REB-A2D-GY | |
|---|---|
DigiKey Part Number | 2057-REB-A2D-GY-ND |
Manufacturer | |
Manufacturer Product Number | REB-A2D-GY |
Description | TERM BLK FEED THRU 8-24 AWG |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Feed Through Gray 8-24 AWG |
Datasheet | Datasheet |
Category | Termination Style Push In, Spring |
Manufacturer Adam Tech | Current - UL 50 A |
Series | Voltage - UL 600V |
Packaging Box | Wire Gauge or Range - AWG 8-24 AWG |
Part Status Active | Wire Gauge or Range - mm² 0.2-6mm² |
Type Feed Through | Color Gray |
Number of Positions 2 | Material - Insulation Polyamide (PA66), Nylon 6/6 |
Number of Levels 1 | Material Flammability Rating UL94 V-0 |
Terminal - Width 8.2mm | Stripping Length 12mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,35000 Kč | 66,35 Kč |
| 10 | 47,45500 Kč | 474,55 Kč |
| 25 | 41,44160 Kč | 1 036,04 Kč |
| 50 | 37,63680 Kč | 1 881,84 Kč |
| 100 | 34,46610 Kč | 3 446,61 Kč |
| 250 | 31,14760 Kč | 7 786,90 Kč |
| 500 | 29,20528 Kč | 14 602,64 Kč |
| 1 000 | 27,66801 Kč | 27 668,01 Kč |
| 5 000 | 25,26920 Kč | 126 346,00 Kč |
| Unit Price without VAT: | 66,35000 Kč |
|---|---|
| Unit Price with VAT: | 80,28350 Kč |










