



REB-A2C-GY | |
|---|---|
DigiKey Part Number | 2057-REB-A2C-GY-ND |
Manufacturer | |
Manufacturer Product Number | REB-A2C-GY |
Description | TERM BLK FEED THRU 10-24AWG |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Feed Through Gray 10-24 AWG |
Datasheet | Datasheet |
Category | Termination Style Push In, Spring |
Manufacturer Adam Tech | Current - UL 30 A |
Series | Voltage - UL 600V |
Packaging Box | Wire Gauge or Range - AWG 10-24 AWG |
Part Status Active | Wire Gauge or Range - mm² 0.2-4mm² |
Type Feed Through | Color Gray |
Number of Positions 2 | Material - Insulation Polyamide (PA66), Nylon 6/6 |
Number of Levels 1 | Material Flammability Rating UL94 V-0 |
Terminal - Width 6.2mm | Stripping Length 8mm ~ 10mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,37000 Kč | 41,37 Kč |
| 10 | 29,83800 Kč | 298,38 Kč |
| 25 | 25,99560 Kč | 649,89 Kč |
| 50 | 23,52200 Kč | 1 176,10 Kč |
| 100 | 21,43060 Kč | 2 143,06 Kč |
| 250 | 19,21484 Kč | 4 803,71 Kč |
| 500 | 17,90500 Kč | 8 952,50 Kč |
| 1 000 | 16,86118 Kč | 16 861,18 Kč |
| 5 000 | 15,21981 Kč | 76 099,05 Kč |
| Unit Price without VAT: | 41,37000 Kč |
|---|---|
| Unit Price with VAT: | 50,05770 Kč |










