Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

NPC-6-010-GY | |
|---|---|
DigiKey Part Number | 2057-NPC-6-010-GY-ND |
Manufacturer | |
Manufacturer Product Number | NPC-6-010-GY |
Description | CABLE MOD 8P8C PLUG TO PLUG 10' |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 10.00' (3.05m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Adam Tech | Length 10.00' (3.05m) |
Packaging Bag | Shielding Unshielded |
Part Status Active | Color Gray |
Cable Type Round Cable | Style Cat6 |
Connector Type Plug to Plug | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| N201-S10-GY | Eaton Tripp Lite | 50 | TL2459-ND | 182,26000 Kč | Parametric Equivalent |
| N6LPATCH10GR | StarTech.com | 25 | 5214-N6LPATCH10GR-ND | 235,39000 Kč | Parametric Equivalent |
| UTPSP10GYY | Panduit Corp | 1 | 298-12962-ND | 494,92000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 124,33420 Kč | 186 501,30 Kč |
| Unit Price without VAT: | 124,33420 Kč |
|---|---|
| Unit Price with VAT: | 150,44438 Kč |




