



N6LPATCH10GR | |
|---|---|
DigiKey Part Number | 5214-N6LPATCH10GR-ND |
Manufacturer | |
Manufacturer Product Number | N6LPATCH10GR |
Description | LSZH CAT6 ETHERNET CABLE UTP |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 10.00' (3.05m) Unshielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer StarTech.com | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Packaging Retail Package | Length 10.00' (3.05m) |
Part Status Active | Shielding Unshielded |
Cable Type Round Cable | Color Gray |
Connector Type Plug to Plug | Style Cat6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 235,39000 Kč | 235,39 Kč |
| 10 | 199,96400 Kč | 1 999,64 Kč |
| 30 | 185,02733 Kč | 5 550,82 Kč |
| 50 | 178,47880 Kč | 8 923,94 Kč |
| 100 | 169,95990 Kč | 16 995,99 Kč |
| 250 | 159,32444 Kč | 39 831,11 Kč |
| 500 | 151,72650 Kč | 75 863,25 Kč |
| 1 000 | 144,49396 Kč | 144 493,96 Kč |
| Unit Price without VAT: | 235,39000 Kč |
|---|---|
| Unit Price with VAT: | 284,82190 Kč |

