New at DigiKey
Image for MTJG-4-88GX1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MTJG-4-88GX1

DigiKey Part Number
2057-MTJG-4-88GX1-ND
Manufacturer
Manufacturer Product Number
MTJG-4-88GX1
Description
CONNECTOR, MODULAR JACK, GANGED
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Adam Tech
Series
Packaging
Bulk
Part Status
Active
Connector Type
Jack
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Number of Ports
4
Number of Rows
1
Mounting Type
Through Hole
Orientation
90° Angle (Right)
Termination
Solder
Shielding
Shielded
Ratings
-
Features
-
LED Color
Does Not Contain LED
Ingress Protection
-
Tab Direction
Down
Contact Material
Phosphor Bronze
Contact Finish
Gold
Contact Finish Thickness
Flash
Housing Material
Polybutylene Terephthalate (PBT)
Operating Temperature
-40°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
5 00041,31844 Kč206 592,20 Kč
Unit Price without VAT:41,31844 Kč
Unit Price with VAT:49,99531 Kč