
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Cap (Cover) | |
Number of Positions | 6 | |
For Use With/Related Products | MTD-A Series | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,35000 Kč | 7,35 Kč |
| 10 | 6,32000 Kč | 63,20 Kč |
| 25 | 5,92160 Kč | 148,04 Kč |
| 50 | 5,63580 Kč | 281,79 Kč |
| 100 | 5,36500 Kč | 536,50 Kč |
| 250 | 5,02860 Kč | 1 257,15 Kč |
| 500 | 4,78838 Kč | 2 394,19 Kč |
| 1 000 | 4,55951 Kč | 4 559,51 Kč |
| 3 000 | 4,21913 Kč | 12 657,39 Kč |
| Unit Price without VAT: | 7,35000 Kč |
|---|---|
| Unit Price with VAT: | 8,89350 Kč |



