
MTD-A-06-D-1 | |
|---|---|
DigiKey Part Number | 2057-MTD-A-06-D-1-ND |
Manufacturer | |
Manufacturer Product Number | MTD-A-06-D-1 |
Description | WIRE HOUSING IDC, .100", 24AWG, |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 6 Position Rectangular Receptacle Connector IDC Tin 24 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 6 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Fastening Type | Locking Ramp | |
Cable Termination | IDC | |
Wire Type | Discrete or Ribbon Cable | |
Wire Gauge | 24 AWG | |
Features | Feed Through | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Color | White | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,46000 Kč | 26,46 Kč |
| 10 | 22,42600 Kč | 224,26 Kč |
| 25 | 21,02320 Kč | 525,58 Kč |
| 50 | 20,01940 Kč | 1 000,97 Kč |
| 100 | 19,06410 Kč | 1 906,41 Kč |
| 250 | 17,86928 Kč | 4 467,32 Kč |
| 500 | 17,01552 Kč | 8 507,76 Kč |
| 1 000 | 16,20332 Kč | 16 203,32 Kč |
| 3 000 | 14,99502 Kč | 44 985,06 Kč |
| Unit Price without VAT: | 26,46000 Kč |
|---|---|
| Unit Price with VAT: | 32,01660 Kč |






