6 Position Rectangular Receptacle Connector IDC Tin 24 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MTD-A-06-D-2

DigiKey Part Number
2057-MTD-A-06-D-2-ND
Manufacturer
Manufacturer Product Number
MTD-A-06-D-2
Description
WIRE HOUSING IDC, .100", 24AWG,
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
6 Position Rectangular Receptacle Connector IDC Tin 24 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Adam Tech
Series
Packaging
Bulk
Part Status
Active
Connector Type
Receptacle
Contact Type
Female Socket
Number of Positions
6
Pitch
0.100" (2.54mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line), Right Angle
Fastening Type
Locking Ramp
Cable Termination
IDC
Wire Type
Discrete or Ribbon Cable
Wire Gauge
24 AWG
Features
Closed End
Contact Finish
Tin
Contact Finish Thickness
-
Color
White
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 695
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
125,83000 Kč25,83 Kč
1022,00600 Kč220,06 Kč
2520,61160 Kč515,29 Kč
5019,62900 Kč981,45 Kč
10018,69030 Kč1 869,03 Kč
25017,51904 Kč4 379,76 Kč
50016,68208 Kč8 341,04 Kč
1 00015,88562 Kč15 885,62 Kč
3 00014,70105 Kč44 103,15 Kč
Manufacturers Standard Package
Unit Price without VAT:25,83000 Kč
Unit Price with VAT:31,25430 Kč