
MTB-12 | |
|---|---|
DigiKey Part Number | 2057-MTB-12-ND |
Manufacturer | |
Manufacturer Product Number | MTB-12 |
Description | CONN RCPT HSG 12POS 3.96MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 12 Position Rectangular Housing Connector Receptacle White 0.156" (3.96mm) |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Locking Ramp |
Part Status Active | Color White |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6 |
Contact Type Female Socket | Operating Temperature -25°C ~ 85°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.156" (3.96mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,30000 Kč | 6,30 Kč |
| 10 | 5,35400 Kč | 53,54 Kč |
| 25 | 5,01440 Kč | 125,36 Kč |
| 50 | 4,77080 Kč | 238,54 Kč |
| 100 | 4,54190 Kč | 454,19 Kč |
| 250 | 4,25756 Kč | 1 064,39 Kč |
| 500 | 4,05388 Kč | 2 026,94 Kč |
| Unit Price without VAT: | 6,30000 Kč |
|---|---|
| Unit Price with VAT: | 7,62300 Kč |





