



MMI-P1FG10SG52B | |
|---|---|
DigiKey Part Number | 2057-MMI-P1FG10SG52B-ND |
Manufacturer | |
Manufacturer Product Number | MMI-P1FG10SG52B |
Description | CONN PLUG FMALE 10P GOLD SLD CUP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Shell Material Polycarbonate (PC) |
Mfr | Contact Finish - Mating Gold |
Series | Color Gray |
Packaging Bag | Ingress Protection IP50 - Dust Protected |
Part Status Active | Features Backshell, Strain Relief |
Connector Type | Shielding |
Number of Positions 10 | Current Rating (Amps) 4A |
Mounting Type Free Hanging (In-Line) | Voltage Rating 200V |
Termination Solder Cup | Operating Temperature -55°C ~ 118°C |
Fastening Type Push-Pull | Contact Material Brass |
Orientation G | Insert Material Polyphenylene Sulfide (PPS) |
Primary Material Plastic | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 232,45000 Kč | 232,45 Kč |
| 10 | 197,48600 Kč | 1 974,86 Kč |
| 30 | 182,75267 Kč | 5 482,58 Kč |
| 50 | 176,27820 Kč | 8 813,91 Kč |
| 100 | 167,86640 Kč | 16 786,64 Kč |
| 250 | 157,36236 Kč | 39 340,59 Kč |
| 500 | 149,85768 Kč | 74 928,84 Kč |
| 1 000 | 142,71354 Kč | 142 713,54 Kč |
| Unit Price without VAT: | 232,45000 Kč |
|---|---|
| Unit Price with VAT: | 281,26450 Kč |

















