



MMI-P1FG05SG52B | |
|---|---|
DigiKey Part Number | 2057-MMI-P1FG05SG52B-ND |
Manufacturer | |
Manufacturer Product Number | MMI-P1FG05SG52B |
Description | CONN PLUG FMALE 5P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Shell Material Polycarbonate (PC) |
Mfr | Contact Finish - Mating Gold |
Series | Color Gray |
Packaging Bag | Ingress Protection IP50 - Dust Protected |
Part Status Active | Features Backshell, Strain Relief |
Connector Type | Shielding |
Number of Positions 5 | Current Rating (Amps) 9A |
Mounting Type Free Hanging (In-Line) | Voltage Rating 250V |
Termination Solder Cup | Operating Temperature -55°C ~ 118°C |
Fastening Type Push-Pull | Contact Material Brass |
Orientation G | Insert Material Polyphenylene Sulfide (PPS) |
Primary Material Plastic | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 177,85000 Kč | 177,85 Kč |
| 10 | 151,18600 Kč | 1 511,86 Kč |
| 30 | 139,90267 Kč | 4 197,08 Kč |
| 50 | 134,94580 Kč | 6 747,29 Kč |
| 100 | 128,50360 Kč | 12 850,36 Kč |
| 250 | 120,46132 Kč | 30 115,33 Kč |
| 500 | 114,71586 Kč | 57 357,93 Kč |
| 1 000 | 109,24650 Kč | 109 246,50 Kč |
| Unit Price without VAT: | 177,85000 Kč |
|---|---|
| Unit Price with VAT: | 215,19850 Kč |

















