



MMI-P1FG02SG52B | |
|---|---|
DigiKey Part Number | 2057-MMI-P1FG02SG52B-ND |
Manufacturer | |
Manufacturer Product Number | MMI-P1FG02SG52B |
Description | CONN PLUG FMALE 2P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Shell Material Polycarbonate (PC) |
Mfr | Contact Finish - Mating Gold |
Series | Color Gray |
Packaging Bag | Ingress Protection IP50 - Dust Protected |
Part Status Active | Features Backshell, Strain Relief |
Connector Type | Shielding |
Number of Positions 2 | Current Rating (Amps) 20A |
Mounting Type Free Hanging (In-Line) | Voltage Rating 300V |
Termination Solder Cup | Operating Temperature -55°C ~ 118°C |
Fastening Type Push-Pull | Contact Material Brass |
Orientation G | Insert Material Polyphenylene Sulfide (PPS) |
Primary Material Plastic | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 155,18000 Kč | 155,18 Kč |
| 10 | 131,95100 Kč | 1 319,51 Kč |
| 30 | 122,08933 Kč | 3 662,68 Kč |
| 50 | 117,76520 Kč | 5 888,26 Kč |
| 100 | 112,14400 Kč | 11 214,40 Kč |
| 250 | 105,12440 Kč | 26 281,10 Kč |
| 500 | 100,10964 Kč | 50 054,82 Kč |
| 1 000 | 95,33596 Kč | 95 335,96 Kč |
| Unit Price without VAT: | 155,18000 Kč |
|---|---|
| Unit Price with VAT: | 187,76780 Kč |

















