



MMI-M1PRG04S52 | |
|---|---|
DigiKey Part Number | 2057-MMI-M1PRG04S52-ND |
Manufacturer | |
Manufacturer Product Number | MMI-M1PRG04S52 |
Description | CONN PLUG MALE 4P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Shell Finish Chrome |
Mfr | Contact Finish - Mating Gold |
Series | Color Silver |
Packaging Bag | Ingress Protection IP50 - Dust Protected |
Part Status Active | Features Backshell |
Connector Type | Shielding |
Number of Positions 4 | Current Rating (Amps) 8A |
Mounting Type Free Hanging (In-Line), Right Angle | Voltage Rating 250V |
Termination Solder Cup | Operating Temperature -55°C ~ 150°C |
Fastening Type Push-Pull | Contact Material Brass |
Orientation G | Insert Material Polyphenylene Sulfide (PPS) |
Primary Material Metal | Base Product Number |
Shell Material Brass |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 717,71000 Kč | 717,71 Kč |
| 10 | 609,90800 Kč | 6 099,08 Kč |
| 30 | 564,42633 Kč | 16 932,79 Kč |
| 50 | 544,46140 Kč | 27 223,07 Kč |
| 100 | 518,49520 Kč | 51 849,52 Kč |
| 250 | 486,07264 Kč | 121 518,16 Kč |
| Unit Price without VAT: | 717,71000 Kč |
|---|---|
| Unit Price with VAT: | 868,42910 Kč |










