



MMI-M1FSG04S | |
|---|---|
DigiKey Part Number | 2057-MMI-M1FSG04S-ND |
Manufacturer | |
Manufacturer Product Number | MMI-M1FSG04S |
Description | CONN RCPT FMALE 4P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Shell Material Brass |
Mfr | Shell Finish Chrome |
Series | Contact Finish - Mating Gold |
Packaging Bag | Color Silver |
Part Status Active | Ingress Protection IP50 - Dust Protected |
Connector Type | Shielding |
Number of Positions 4 | Current Rating (Amps) 8A |
Mounting Type Panel Mount | Voltage Rating 250V |
Mounting Feature Bulkhead - Rear Side Nut | Operating Temperature -55°C ~ 150°C |
Termination Solder Cup | Contact Material Brass |
Fastening Type Push-Pull | Insert Material Polyphenylene Sulfide (PPS) |
Orientation G | Base Product Number |
Primary Material Metal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 582,27000 Kč | 582,27 Kč |
| 20 | 471,21600 Kč | 9 424,32 Kč |
| 40 | 448,72725 Kč | 17 949,09 Kč |
| 60 | 436,07950 Kč | 26 164,77 Kč |
| 100 | 420,65290 Kč | 42 065,29 Kč |
| 260 | 393,25619 Kč | 102 246,61 Kč |
| 500 | 375,54964 Kč | 187 774,82 Kč |
| Unit Price without VAT: | 582,27000 Kč |
|---|---|
| Unit Price with VAT: | 704,54670 Kč |





