



MMI-M1P103S52B-IP68 | |
|---|---|
DigiKey Part Number | 2057-MMI-M1P103S52B-IP68-ND |
Manufacturer | |
Manufacturer Product Number | MMI-M1P103S52B-IP68 |
Description | CONN PLUG MALE 3P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Shell Finish Chrome |
Mfr | Contact Finish - Mating Gold |
Series | Color Silver |
Packaging Bag | Ingress Protection IP68 - Dust Tight, Waterproof |
Part Status Active | Features Backshell, Strain Relief |
Connector Type | Shielding |
Number of Positions 3 | Current Rating (Amps) 11A |
Mounting Type Free Hanging (In-Line) | Voltage Rating 350V |
Termination Solder Cup | Operating Temperature -55°C ~ 150°C |
Fastening Type Push-Pull | Contact Material Brass |
Orientation 1 | Insert Material Polyphenylene Sulfide (PPS) |
Primary Material Metal | Base Product Number |
Shell Material Brass |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 648,21000 Kč | 648,21 Kč |
| 10 | 550,90400 Kč | 5 509,04 Kč |
| 30 | 520,62433 Kč | 15 618,73 Kč |
| Unit Price without VAT: | 648,21000 Kč |
|---|---|
| Unit Price with VAT: | 784,33410 Kč |
















