



MMI-M0RS105P-IP68 | |
|---|---|
DigiKey Part Number | 2057-MMI-M0RS105P-IP68-ND |
Manufacturer | |
Manufacturer Product Number | MMI-M0RS105P-IP68 |
Description | CONN RCPT FMALE 5POS GOLD SLDR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Receptacle, Female Sockets Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 5 | |
Shell Size - Insert | - | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount, Through Hole | |
Mounting Feature | Bulkhead - Rear Side Nut | |
Termination | Solder | |
Fastening Type | Push-Pull | |
Orientation | 1 | |
Primary Material | Metal | |
Shell Material | Brass | |
Shell Finish | Chrome | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Material Flammability Rating | - | |
Features | - | |
Shielding | ||
Current Rating (Amps) | 5A | |
Voltage Rating | 200V | |
Cable Opening | - | |
Operating Temperature | -55°C ~ 150°C | |
Backshell Material, Plating | - | |
Contact Material | Brass | |
Contact Finish Thickness - Mating | - | |
Insert Material | Polyphenylene Sulfide (PPS) | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 622,38000 Kč | 622,38 Kč |
| 20 | 503,71050 Kč | 10 074,21 Kč |
| 40 | 479,67825 Kč | 19 187,13 Kč |
| 60 | 466,15217 Kč | 27 969,13 Kč |
| Unit Price without VAT: | 622,38000 Kč |
|---|---|
| Unit Price with VAT: | 753,07980 Kč |

















