
MHSD-01Z-AM-PRA-TR | |
|---|---|
DigiKey Part Number | 2057-MHSD-01Z-AM-PRA-TR-ND - Tape & Reel (TR) 2057-MHSD-01Z-AM-PRA-TRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MHSD-01Z-AM-PRA-TR |
Description | 1X1 MINI FAKRA BOARD-SIDE PLUG |
Customer Reference | |
Detailed Description | Miniature Coaxial, Fakra Connector Plug, Male Pin 50 Ohms Through Hole, Right Angle Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Through Hole, Right Angle | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Latch Lock | |
Frequency - Max | 9 GHz | |
Number of Ports | 1 | |
Features | Code Z | |
Housing Color | Blue, Water | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | - | |
Body Material | Zinc Die Cast | |
Body Finish | Tin | |
Center Contact Plating | Gold | |
Dielectric Material | Thermoplastic | |
Operating Temperature | -40°C ~ 105°C | |
Voltage Rating | 60 V | |
Mating Cycles | 25 | |
Insertion Loss | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,61000 Kč | 50,61 Kč |
| 10 | 43,02500 Kč | 430,25 Kč |
| 25 | 40,33280 Kč | 1 008,32 Kč |
| 50 | 38,40540 Kč | 1 920,27 Kč |
| 100 | 36,57010 Kč | 3 657,01 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 34,82310 Kč | 6 964,62 Kč |
| 400 | 33,16005 Kč | 13 264,02 Kč |
| 600 | 32,22493 Kč | 19 334,96 Kč |
| 1 000 | 31,08439 Kč | 31 084,39 Kč |
| 1 400 | 30,35546 Kč | 42 497,64 Kč |
| 2 000 | 29,60151 Kč | 59 203,02 Kč |
| Unit Price without VAT: | 50,61000 Kč |
|---|---|
| Unit Price with VAT: | 61,23810 Kč |







