MDJ-005-FS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MDJ-005-FS

DigiKey Part Number
2057-MDJ-005-FS-ND
Manufacturer
Manufacturer Product Number
MDJ-005-FS
Description
CONN JACK FMALE MINI DIN 5P SLDR
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
5 Position Circular Connector Jack, Female Sockets Solder
Datasheet
 Datasheet
EDA/CAD Models
MDJ-005-FS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Type
Number of Positions
5
Shell Size - Insert
Mini DIN
Shell Size, MIL
-
Mounting Type
Through Hole, Right Angle
Mounting Feature
-
Termination
Solder
Fastening Type
Push-Pull
Orientation
Keyed
Primary Material
Metal
Shell Material
Copper Alloy
Shell Finish
Tin
Contact Finish - Mating
Gold
Color
Silver
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Features
Board Guide, Board Lock
Shielding
Current Rating (Amps)
1A, 2A
Voltage Rating
100VAC, 12VDC
Cable Opening
-
Operating Temperature
-25°C ~ 70°C
Backshell Material, Plating
-
Contact Material
Phosphor Bronze
Contact Finish Thickness - Mating
-
Insert Material
Polybutylene Terephthalate (PBT), Glass Filled
Applications
Audio, Video
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Tray
QuantityUnit PriceExt Price
140,41000 Kč40,41 Kč
1034,37000 Kč343,70 Kč
2532,22000 Kč805,50 Kč
5030,67420 Kč1 533,71 Kč
10029,20990 Kč2 920,99 Kč
30027,02970 Kč8 108,91 Kč
50026,07208 Kč13 036,04 Kč
1 00024,82790 Kč24 827,90 Kč
2 50023,27436 Kč58 185,90 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:40,41000 Kč
Unit Price with VAT:48,89610 Kč