67 Position Female Connector M.2 (NGFF) Mini Card Gold 0.020" (0.50mm) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M2-J-67-R-SMT-8.50-KM-T/R

DigiKey Part Number
2057-M2-J-67-R-SMT-8.50-KM-T/RTR-ND - Tape & Reel (TR)
2057-M2-J-67-R-SMT-8.50-KM-T/RCT-ND - Cut Tape (CT)
2057-M2-J-67-R-SMT-8.50-KM-T/RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
M2-J-67-R-SMT-8.50-KM-T/R
Description
CONN M.2 FMALE 67POS 0.020 GOLD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
67 Position Female Connector M.2 (NGFF) Mini Card Gold 0.020" (0.50mm) Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Adam Tech
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Card Type
M.2 (NGFF) Mini Card
Gender
Female
Number of Positions/Bay/Row
-
Number of Positions
67
Card Thickness
-
Number of Rows
2
Pitch
0.020" (0.50mm)
Read Out
Dual
Features
Board Guide, Keyed, Solder Retention
Mounting Type
Surface Mount, Right Angle
Termination
Solder
Contact Material
Brass
Contact Finish
Gold
Contact Finish Thickness
Flash
Contact Type
-
Color
Black
Flange Feature
-
Operating Temperature
-
Material - Insulation
Thermoplastic
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 570
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
151,03000 Kč51,03 Kč
1043,27700 Kč432,77 Kč
2540,55960 Kč1 013,99 Kč
5038,62380 Kč1 931,19 Kč
10036,77800 Kč3 677,80 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
40033,35008 Kč13 340,03 Kč
80031,75816 Kč25 406,53 Kč
1 20030,86286 Kč37 035,43 Kč
2 00029,77097 Kč59 541,94 Kč
2 80029,07316 Kč81 404,85 Kč
4 00028,35129 Kč113 405,16 Kč
Manufacturers Standard Package
Unit Price without VAT:51,03000 Kč
Unit Price with VAT:61,74630 Kč